33262310450012 | Harting

FO patch cable, LC duplex to LC duplex, 45 m, OM3, multimode 50/125 µm, 33262310450012

Order No.: 42P0440
EAN: 5713140281547
MPN:
33262310450012
33 26 231 0450 012
Series: PushPull XS SFP
Harting
33262310450012 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
550.6130 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
550.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
550.6130 €

FO patch cable, 33262310450012, Harting

This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 45 m.

Technical specifications
Anschluss (1) LC-Duplex
Anschluss (2) LC-Duplex
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 45 m
Kategorie OM3
Material PUR
Logistics
Ursprungsland LV
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No