33262310700014 | Harting
FO patch cable, LC duplex to LC duplex, 70 m, OM3, multimode 50/125 µm, 33262310700014
Order No.: 42P0399
EAN: 5713140281448
MPN:
33262310700014
33 26 231 0700 014
Series: PushPull XS SFP
Unit Price (€ / pc.)
826.5502 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
FO patch cable, 33262310700014, Harting
This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 70 m.
Technical specifications
Anschluss (1) | LC-Duplex | |
Anschluss (2) | LC-Duplex | |
Ausführung | LWL-Kabel | |
Farbe | schwarz | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 70 m | |
Kategorie | OM3 | |
Material | PUR |
Download
Logistics
Ursprungsland | LV |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |