33262310900017 | Harting

FO patch cable, LC duplex to LC duplex, 90 m, singlemode 9/125 µm, 33262310900017

Order No.: 42P0513
EAN: 5713140280960
MPN:
33262310900017
33 26 231 0900 017
33262310900017 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
637.6258 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
637.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.6258 €

FO patch cable, 33262310900017, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short.

Technical specifications
Connection (1) LC-Duplex
Connection (2) LC-Duplex
Version LWL-Kabel
Colour schwarz
Chamfer type Singlemode 9/125 µm
Cable length 90 m
Material PUR
Logistics
Country of origin LV
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No