33262311000013 | Harting

FO patch cable, LC duplex to LC duplex, 100 m, OM3, multimode 50/125 µm, 33262311000013

Order No.: 42P0412
EAN: 5713140280663
MPN:
33262311000013
33 26 231 1000 013
33262311000013 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262311000013 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
1,076.3788 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,076.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,076.3788 €

FO patch cable, 33262311000013, Harting

This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 100 m.

Technical specifications
Filter Property Value
Connection (1) LC duplex
Connection (2) LC duplex
Chamfer type multimode 50/125 µm
Category OM3
Colour black
Cable length 100 m
Material PUR
Version FO cable
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No