33532110010001 | Harting
FO cable, SC-RJ to SC-RJ, 1 m, multimode 980/1000 µm, 33532110010001
Unit Price (€ / pc.)
110.4915 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
110.49 € *
Price list
Quantity
Price per unit*
1 pcs.
110.4915 €
10 pcs.
99.4483 €
50 pcs.
93.9267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33532110010001, HARTING
Multimode fiber optic cable, pre-assembled on both sides, Han PushPull (V14) Thermoplastic SCRJ duplex POF to Han PushPull (V14) Thermoplastic SCRJ duplex POF, core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 1 m.
Technical specifications
Anschluss (1) | SC-RJ | |
Anschluss (2) | SC-RJ | |
Ausführung | LWL-Kabel | |
Farbe | grün | |
Faserart | Multimode 980/1000 µm | |
Kabellänge | 1 m |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |