33532110050001 | Harting

Fibre optic cable, SC-RJ to SC-RJ, 5 m, multimode 980/1000 µm, 33532110050001

Order No.: 45F4451
EAN: 4099891056957
MPN:
33532110050001
33 53 211 0050 001
Series: Han PushPull
33532110050001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
131.5902 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
131.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.5902 €

Fiber optic cable, 33532110050001, HARTING

Multimode fiber optic cable, pre-assembled on both sides, Han PushPull (V14) Thermoplastic (SCRJ duplex POF) to Han PushPull (V14) Thermoplastic (SCRJ duplex POF), core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 5 m.

Technical specifications
Connection (1) SC-RJ
Connection (2) SC-RJ
Version LWL-Kabel
Colour grün
Chamfer type Multimode 980/1000 µm
Cable length 5 m
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol