33532110050002 | Harting

Fibre optic cable, SC-RJ to SC-RJ, 5 m, multimode 980/1000 µm, 33532110050002

Order No.: 45F4452
EAN: 4099891056964
MPN:
33532110050002
33 53 211 0050 002
Series: Han PushPull
33532110050002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
178.8927 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
178.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
178.8927 €

Fiber optic cable, 33532110050002, HARTING

Multimode fiber optic cable, pre-assembled on both sides, Han PushPull (V14) Metal (SCRJ duplex POF) to Han PushPull (V14) Metal (SCRJ duplex POF), core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 5 m.

Technical specifications
Filter Property Value
Version FO cable
Connection (1) SC-RJ
Connection (2) SC-RJ
Cable length 5 m
Chamfer type multimode 980/1000 µm
Colour green
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
RoHS conform Yes