33532110200001 | Harting
Fibre optic cable, SC-RJ to SC-RJ, 20 m, multimode 980/1000 µm, 33532110200001
Unit Price (€ / pc.)
321.3595 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fiber optic cable, 33532110200001, HARTING
Multimode fiber optic cable, pre-assembled on both sides, Han PushPull (V14) Thermoplastic (SCRJ duplex POF) to Han PushPull (V14) Thermoplastic (SCRJ duplex POF), core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 20 m.
Technical specifications
Connection (1) | SC-RJ | |
Connection (2) | SC-RJ | |
Version | LWL-Kabel | |
Colour | grün | |
Chamfer type | Multimode 980/1000 µm | |
Cable length | 20 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |