33542110010001 | Harting

Fibre optic cable, LC to LC, 1 m, singlemode 9/125 µm, 33542110010001

Order No.: 45F4501
EAN: 4099891057060
MPN:
33542110010001
33 54 211 0010 001
Series: Han A
33542110010001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
241.6057 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
241.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.6057 €

Fiber optic cable, 33542110010001, HARTING

Singlemode fiber optic cable, pre-assembled on both sides, 2x LC duplex to 2x LC duplex , core structure: 9 / 125 µm, cable diameter: 9.5 mm, cable length: 1 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Kabel
Colour schwarz
Chamfer type Singlemode 9/125 µm
Cable length 1 m
Material PVC
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei