33572110015001 | Harting

Fibre optic cable, LC to LC, 1 m, 33572110015001

Order No.: 45F4581
EAN: 4099891057275
MPN:
33572110015001
33 57 211 0015 001
Series: Han A
33572110015001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
196.1001 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
196.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
196.1001 €

Fiber optic cable, 33572110015001, HARTING

Multimode, AC version hybrid cable (copper/FO), pre-assembled on both sides, LC duplex to LC duplex, core structure: 2x G50 / 125 µm - 3x 2.5 mm², cable diameter: 12.6 mm, cable length: 1 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Kabel
Cable length 1 m
Material PVC
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei