33572110105002 | Harting

FO cable, LC to LC, 10 m, multimode 50/125 µm, 33572110105002

Order No.: 45F4601
EAN: 4099891057305
MPN:
33572110105002
33 57 211 0105 002
Series: Han A
Harting
33572110105002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
309.2572 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
309.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.2572 €

Fiber optic cable, 33572110105002, HARTING

Multimode, DC version hybrid cable (copper/FO), pre-assembled on both sides, LC duplex to LC duplex, core structure: 2x G50 / 125 µm - 3x 2.5 mm², cable diameter: 12.6 mm, cable length: 10 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour black
Chamfer type multimode 50/125 µm
Cable length 10 m
Material PVC
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead