33572110105004 | Harting

Fibre optic cable, LC to LC, 10 m, singlemode 9/125 µm, 33572110105004

Order No.: 45F4603
EAN: 4099891057312
MPN:
33572110105004
33 57 211 0105 004
Series: Han A
33572110105004 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
310.8875 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
310.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.8875 €

Fiber optic cable, 33572110105004, HARTING

Singlemode, DC version hybrid cable (copper/FO), pre-assembled on both sides, LC duplex to LC duplex, core structure: 2x 9 / 125 µm - 3x 2.5 mm², cable diameter: 8.8 mm, cable length: 10 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Kabel
Chamfer type Singlemode 9/125 µm
Cable length 10 m
Material PVC
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei