33572110505004 | Harting
Fibre optic cable, LC to LC, 50 m, singlemode 9/125 µm, 33572110505004
Unit Price (€ / pc.)
970.3379 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Fiber optic cable, 33572110505004, HARTING
Singlemode, DC version hybrid cable (copper/FO), pre-assembled on both sides, LC duplex to LC duplex, core structure: 2x 9 / 125 µm - 3x 2.5 mm², cable diameter: 8.8 mm, cable length: 50 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Kabel | |
Colour | schwarz | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 50 m | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |