33612210010002 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 1 m, OM3, multimode 50/125 µm, 33612210010002

Order No.: 45F4761
EAN: 4099891057503
MPN:
33612210010002
33 61 221 0010 002
Series: PushPull
33612210010002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
108.3257 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
108.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.3257 €

Fiber optic cable, 33612210010002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 1 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) PushPull (V4)
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 1 m
Kategorie OM3
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes