33612210010003 | Harting

FO cable, PushPull (V4) to PushPull (V4), 1 m, OM1, multimode 62.5/125 µm, 33612210010003

Order No.: 45F4762
EAN: 4099891057510
MPN:
33612210010003
33 61 221 0010 003
Series: PushPull
Harting
33612210010003 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
117.8219 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
117.82 € *
Price list
Quantity
Price per unit*
1 pcs.
117.8219 €
10 pcs.
106.0290 €
50 pcs.
100.1385 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic cable, 33612210010003, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 1 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) PushPull (V4)
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 62,5/125 µm
Kabellänge 1 m
Kategorie OM1
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei