33612210030002 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 3 m, OM3, multimode 50/125 µm, 33612210030002

Order No.: 45F4767
EAN: 4099891057565
MPN:
33612210030002
33 61 221 0030 002
Series: PushPull
33612210030002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
123.3792 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
123.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.3792 €

Fiber optic cable, 33612210030002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 3 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Version LWL-Kabel
Colour schwarz
Chamfer type Multimode 50/125 µm
Cable length 3 m
Category OM3
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes