33612210060002 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 6 m, OM3, multimode 50/125 µm, 33612210060002

Order No.: 45F4776
EAN: 4099891057657
MPN:
33612210060002
33 61 221 0060 002
Series: PushPull
33612210060002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
145.9416 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
145.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.9416 €

Fiber optic cable, 33612210060002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 6 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) PushPull (V4)
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 6 m
Kategorie OM3
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes