33612210070002 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 7 m, OM3, multimode 50/125 µm, 33612210070002

Order No.: 45F4779
EAN: 4099891057688
MPN:
33612210070002
33 61 221 0070 002
Series: PushPull
33612210070002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
153.4505 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
153.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.4505 €

Fiber optic cable, 33612210070002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 7 m.

Technical specifications
Filter Property Value
Version FO cable
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Cable length 7 m
Category OM3
Chamfer type multimode 50/125 µm
Material PUR
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes