33612210150001 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 15 m, G657A1, singlemode 9/125 µm, 33612210150001

Order No.: 45F4802
EAN: 4099891057916
MPN:
33612210150001
33 61 221 0150 001
Series: PushPull
33612210150001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
170.7531 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
170.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.7531 €

Fiber optic cable, 33612210150001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 15 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Version LWL-Kabel
Colour schwarz
Chamfer type Singlemode 9/125 µm
Cable length 15 m
Category G657A1
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes