33612210200001 | Harting
Fibre optic cable, PushPull (V4) to PushPull (V4), 20 m, G657A1, singlemode 9/125 µm, 33612210200001
Unit Price (€ / pc.)
191.9113 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fiber optic cable, 33612210200001, HARTING
Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 20 m.
Technical specifications
Connection (1) | PushPull (V4) | |
Connection (2) | PushPull (V4) | |
Version | LWL-Kabel | |
Colour | schwarz | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 20 m | |
Category | G657A1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |