33612210250001 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 25 m, G657A1, singlemode 9/125 µm, 33612210250001

Order No.: 45F4808
EAN: 4099891057978
MPN:
33612210250001
33 61 221 0250 001
Series: PushPull
33612210250001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
197.8375 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
197.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.8375 €

Fiber optic cable, 33612210250001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 25 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) PushPull (V4)
Ausführung LWL-Kabel
Farbe schwarz
Faserart Singlemode 9/125 µm
Kabellänge 25 m
Kategorie G657A1
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes