33612210250003 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 25 m, OM1, multimode 62.5/125 µm, 33612210250003

Order No.: 45F4810
EAN: 4099891057992
MPN:
33612210250003
33 61 221 0250 003
Series: PushPull
Harting
33612210250003 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
221.459 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
221.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.459 €

Fiber optic cable, 33612210250003, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 25 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) PushPull (V4)
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 62,5/125 µm
Kabellänge 25 m
Kategorie OM1
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes