33612210400002 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 40 m, OM3, multimode 50/125 µm, 33612210400002

Order No.: 45F4818
EAN: 4099891058074
MPN:
33612210400002
33 61 221 0400 002
Series: PushPull
33612210400002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
372.9936 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
372.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
372.9936 €

Fiber optic cable, 33612210400002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 40 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Version LWL-Kabel
Colour schwarz
Chamfer type Multimode 50/125 µm
Cable length 40 m
Category OM3
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes