33612210500002 | Harting

FO cable, PushPull (V4) to PushPull (V4), 50 m, OM3, multimode 50/125 µm, 33612210500002

Order No.: 45F4824
EAN: 4099891058135
MPN:
33612210500002
33 61 221 0500 002
Series: PushPull
Harting
33612210500002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
484.4133 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
484.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
484.4133 €

Fiber optic cable, 33612210500002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 50 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Version FO cable
Colour black
Chamfer type multimode 50/125 µm
Cable length 50 m
Category OM3
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes