33612210500003 | Harting
FO cable, PushPull (V4) to PushPull (V4), 50 m, OM1, multimode 62.5/125 µm, 33612210500003
Unit Price (€ / pc.)
393.9852 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fiber optic cable, 33612210500003, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 50 m.
Technical specifications
Anschluss (1) | PushPull (V4) | |
Anschluss (2) | PushPull (V4) | |
Ausführung | LWL-Kabel | |
Farbe | schwarz | |
Faserart | Multimode 62,5/125 µm | |
Kabellänge | 50 m | |
Kategorie | OM1 | |
Material | PUR |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |