33612210800001 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 80 m, G657A1, singlemode 9/125 µm, 33612210800001

Order No.: 45F4832
EAN: 4099891058210
MPN:
33612210800001
33 61 221 0800 001
Series: PushPull
33612210800001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
455.4963 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
455.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
455.4963 €

Fiber optic cable, 33612210800001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 80 m.

Technical specifications
Filter Property Value
Version FO cable
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Cable length 80 m
Category G657A1
Chamfer type singlemode 9/125 µm
Material PUR
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes