33614310010002 | Harting

Fibre optic cable, PushPull (V4) to LC, 1 m, OM3, multimode 50/125 µm, 33614310010002

Order No.: 45F4842
EAN: 4099891058319
MPN:
33614310010002
33 61 431 0010 002
Series: PushPull
33614310010002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
100.5669 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
100.57 € *
Price list
Quantity
Price per unit*
1 pcs.
100.5669 €
10 pcs.
90.5114 €
50 pcs.
85.4777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic cable, 33614310010002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 1 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version LWL-Kabel
Colour schwarz
Chamfer type Multimode 50/125 µm
Cable length 1 m
Category OM3
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei