33614310020006 | Harting
Fibre optic cable, PushPull (V4) to SC, 2 m, OM1, multimode 62.5/125 µm, 33614310020006
Unit Price (€ / pc.)
105.3507 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
105.35 € *
Price list
Quantity
Price per unit*
1 pcs.
105.3507 €
10 pcs.
94.8192 €
50 pcs.
89.5356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33614310020006, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 2 m.
Technical specifications
Anschluss (1) | PushPull (V4) | |
Anschluss (2) | SC | |
Ausführung | LWL-Kabel | |
Farbe | schwarz | |
Faserart | Multimode 62,5/125 µm | |
Kabellänge | 2 m | |
Kategorie | OM1 | |
Material | PUR |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |