33614310030002 | Harting

FO cable, PushPull (V4) to LC, 3 m, OM3, multimode 50/125 µm, 33614310030002

Order No.: 45F4854
EAN: 4099891058432
MPN:
33614310030002
33 61 431 0030 002
Series: PushPull
Harting
33614310030002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
117.7505 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
117.75 € *
Price list
Quantity
Price per unit*
1 pcs.
117.7505 €
10 pcs.
105.9695 €
50 pcs.
100.0909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic cable, 33614310030002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 3 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) LC
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 3 m
Kategorie OM3
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei