33614310030003 | Harting
Fibre optic cable, PushPull (V4) to LC, 3 m, OM1, multimode 62.5/125 µm, 33614310030003
Unit Price (€ / pc.)
108.2305 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
108.23 € *
Price list
Quantity
Price per unit*
1 pcs.
108.2305 €
10 pcs.
97.4253 €
50 pcs.
91.9989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33614310030003, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 3 m.
Technical specifications
Connection (1) | PushPull (V4) | |
Connection (2) | LC | |
Version | LWL-Kabel | |
Colour | schwarz | |
Chamfer type | Multimode 62,5/125 µm | |
Cable length | 3 m | |
Category | OM1 | |
Material | PUR |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |