33614310030006 | Harting
Fibre optic cable, PushPull (V4) to SC, 3 m, OM1, multimode 62.5/125 µm, 33614310030006
Unit Price (€ / pc.)
111.7886 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
111.79 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7886 €
10 pcs.
100.6145 €
50 pcs.
95.0215 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, 33614310030006, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | SC | |
| Cable length | 3 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |