33614310040001 | Harting

Fibre optic cable, PushPull (V4) to LC, 4 m, G657A1, singlemode 9/125 µm, 33614310040001

Order No.: 45F4859
EAN: 4099891058487
MPN:
33614310040001
33 61 431 0040 001
Series: PushPull
33614310040001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
117.7386 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
117.74 € *
Price list
Quantity
Price per unit*
1 pcs.
117.7386 €
10 pcs.
105.9576 €
50 pcs.
100.0790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic cable, 33614310040001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 4 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version LWL-Kabel
Colour schwarz
Chamfer type Singlemode 9/125 µm
Cable length 4 m
Category G657A1
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei