33614310080004 | Harting

Fibre optic cable, PushPull (V4) to SC, 8 m, G657A1, singlemode 9/125 µm, 33614310080004

Order No.: 45F4886
EAN: 4099891058753
MPN:
33614310080004
33 61 431 0080 004
Series: PushPull
33614310080004 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
125.7235 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
125.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.7235 €

Fiber optic cable, 33614310080004, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 8 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) SC
Version LWL-Kabel
Colour schwarz
Chamfer type Singlemode 9/125 µm
Cable length 8 m
Category G657A1
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei