33614310110001 | Harting

Fibre optic cable, PushPull (V4) to LC, 11 m, G657A1, singlemode 9/125 µm, 33614310110001

Order No.: 45F4901
EAN: 4099891058906
MPN:
33614310110001
33 61 431 0110 001
Series: PushPull
33614310110001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
132.6493 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
132.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
132.6493 €

Fiber optic cable, 33614310110001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 11 m.

Technical specifications
Filter Property Value
Version FO cable
Connection (1) PushPull (V4)
Connection (2) LC
Cable length 11 m
Category G657A1
Chamfer type singlemode 9/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes