33614310140006 | Harting

Fibre optic cable, PushPull (V4) to SC, 14 m, OM1, multimode 62.5/125 µm, 33614310140006

Order No.: 45F4923
EAN: 4099891059125
MPN:
33614310140006
33 61 431 0140 006
Series: PushPull
33614310140006 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
159.8646 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
159.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.8646 €

Fiber optic cable, 33614310140006, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 14 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) SC
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 62,5/125 µm
Kabellänge 14 m
Kategorie OM1
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes