33614310150002 | Harting

FO cable, PushPull (V4) to LC, 15 m, OM3, multimode 50/125 µm, 33614310150002

Order No.: 45F4925
EAN: 4099891059149
MPN:
33614310150002
33 61 431 0150 002
Series: PushPull
Harting
33614310150002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
193.3155 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
193.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.3155 €
Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version FO cable
Colour black
Chamfer type multimode 50/125 µm
Cable length 15 m
Category OM3
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes