33614310150005 | Harting
Fibre optic cable, PushPull (V4) to SC, 15 m, OM3, multimode 50/125 µm, 33614310150005
Unit Price (€ / pc.)
196.4095 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fiber optic cable, 33614310150005, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 15 m.
Technical specifications
Anschluss (1) | PushPull (V4) | |
Anschluss (2) | SC | |
Ausführung | LWL-Kabel | |
Farbe | schwarz | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 15 m | |
Kategorie | OM3 | |
Material | PUR |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |