33614310200001 | Harting

FO cable, PushPull (V4) to LC, 20 m, G657A1, singlemode 9/125 µm, 33614310200001

Order No.: 45F4930
EAN: 4099891059194
MPN:
33614310200001
33 61 431 0200 001
Series: PushPull
Harting
33614310200001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
170.7412 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
170.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.7412 €

Fiber optic cable, 33614310200001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 20 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) LC
Ausführung LWL-Kabel
Farbe schwarz
Faserart Singlemode 9/125 µm
Kabellänge 20 m
Kategorie G657A1
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes