33614310200004 | Harting

FO cable, PushPull (V4) to SC, 20 m, G657A1, singlemode 9/125 µm, 33614310200004

Order No.: 45F4933
EAN: 4099891059224
MPN:
33614310200004
33 61 431 0200 004
Series: PushPull
Harting
33614310200004 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
176.5008 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
176.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.5008 €

Fiber optic cable, 33614310200004, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 20 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) SC
Version FO cable
Colour black
Chamfer type singlemode 9/125 µm
Cable length 20 m
Category G657A1
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes