33614310250005 | Harting

FO cable, PushPull (V4) to SC, 25 m, OM3, multimode 50/125 µm, 33614310250005

Order No.: 45F4940
EAN: 4099891059293
MPN:
33614310250005
33 61 431 0250 005
Series: PushPull
Harting
33614310250005 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
252.2324 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
252.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.2324 €

Fiber optic cable, 33614310250005, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 25 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) SC
Version FO cable
Colour black
Chamfer type multimode 50/125 µm
Cable length 25 m
Category OM3
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes