33614310300005 | Harting

Fibre optic cable, PushPull (V4) to SC, 30 m, OM3, multimode 50/125 µm, 33614310300005

Order No.: 45F4946
EAN: 4099891059354
MPN:
33614310300005
33 61 431 0300 005
Series: PushPull
33614310300005 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
287.1589 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
287.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
287.1589 €

Fiber optic cable, 33614310300005, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 30 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) SC
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 30 m
Kategorie OM3
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes