33614310350006 | Harting

Fibre optic cable, PushPull (V4) to SC, 35 m, OM1, multimode 62.5/125 µm, 33614310350006

Order No.: 45F4952
EAN: 4099891059415
MPN:
33614310350006
33 61 431 0350 006
Series: PushPull
33614310350006 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
258.4561 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
258.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.4561 €

Fiber optic cable, 33614310350006, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 35 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) SC
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 62,5/125 µm
Kabellänge 35 m
Kategorie OM1
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes