33614310400006 | Harting

Fibre optic cable, PushPull (V4) to SC, 40 m, OM1, multimode 62.5/125 µm, 33614310400006

Order No.: 45F4958
EAN: 4099891059477
MPN:
33614310400006
33 61 431 0400 006
Series: PushPull
33614310400006 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
284.6599 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
284.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
284.6599 €

Fiber optic cable, 33614310400006, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 40 m.

Technical specifications
Filter Property Value
Version FO cable
Connection (1) PushPull (V4)
Connection (2) SC
Cable length 40 m
Category OM1
Chamfer type multimode 62.5/125 µm
Material PUR
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes