33614310450003 | Harting

Fibre optic cable, PushPull (V4) to LC, 45 m, OM1, multimode 62.5/125 µm, 33614310450003

Order No.: 45F4961
EAN: 4099891059507
MPN:
33614310450003
33 61 431 0450 003
Series: PushPull
33614310450003 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
307.9720 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
307.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.9720 €

Fiber optic cable, 33614310450003, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 45 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version LWL-Kabel
Colour schwarz
Chamfer type Multimode 62,5/125 µm
Cable length 45 m
Category OM1
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes