33614310600005 | Harting

Fibre optic cable, PushPull (V4) to SC, 60 m, OM3, multimode 50/125 µm, 33614310600005

Order No.: 45F4975
EAN: 4099891059644
MPN:
33614310600005
33 61 431 0600 005
Series: PushPull
33614310600005 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
538.2608 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
538.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
538.2608 €

Fiber optic cable, 33614310600005, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 60 m.

Technical specifications
Filter Property Value
Version FO cable
Connection (1) PushPull (V4)
Connection (2) SC
Cable length 60 m
Category OM3
Chamfer type multimode 50/125 µm
Material PUR
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes