33614310700001 | Harting

FO cable, PushPull (V4) to LC, 70 m, G657A1, singlemode 9/125 µm, 33614310700001

Order No.: 45F4977
EAN: 4099891059668
MPN:
33614310700001
33 61 431 0700 001
Series: PushPull
Harting
33614310700001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
396.5437 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
396.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
396.5437 €

Fiber optic cable, 33614310700001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 70 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version FO cable
Colour black
Chamfer type singlemode 9/125 µm
Cable length 70 m
Category G657A1
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes