33614310800001 | Harting

Fibre optic cable, PushPull (V4) to LC, 80 m, G657A1, singlemode 9/125 µm, 33614310800001

Order No.: 45F4983
EAN: 4099891059729
MPN:
33614310800001
33 61 431 0800 001
Series: PushPull
33614310800001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
475.1194 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
475.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
475.1194 €

Fiber optic cable, 33614310800001, HARTING

Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 80 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version LWL-Kabel
Colour schwarz
Chamfer type Singlemode 9/125 µm
Cable length 80 m
Category G657A1
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes