33614310800006 | Harting
Fibre optic cable, PushPull (V4) to SC, 80 m, OM1, multimode 62.5/125 µm, 33614310800006
Unit Price (€ / pc.)
535.7618 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fiber optic cable, 33614310800006, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 80 m.
Technical specifications
Connection (1) | PushPull (V4) | |
Connection (2) | SC | |
Version | LWL-Kabel | |
Colour | schwarz | |
Chamfer type | Multimode 62,5/125 µm | |
Cable length | 80 m | |
Category | OM1 | |
Material | PUR |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |