33614310900002 | Harting

Fibre optic cable, PushPull (V4) to LC, 90 m, OM3, multimode 50/125 µm, 33614310900002

Order No.: 45F4989
EAN: 4099891059781
MPN:
33614310900002
33 61 431 0900 002
Series: PushPull
33614310900002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
744.9281 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
744.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
744.9281 €

Fiber optic cable, 33614310900002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 90 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version LWL-Kabel
Colour schwarz
Chamfer type Multimode 50/125 µm
Cable length 90 m
Category OM3
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes