33614310900003 | Harting

FO cable, PushPull (V4) to LC, 90 m, OM1, multimode 62.5/125 µm, 33614310900003

Order No.: 45F4990
EAN: 4099891059798
MPN:
33614310900003
33 61 431 0900 003
Series: PushPull
Harting
33614310900003 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
585.2658 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
585.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
585.2658 €

Fiber optic cable, 33614310900003, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 90 m.

Technical specifications
Anschluss (1) PushPull (V4)
Anschluss (2) LC
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 62,5/125 µm
Kabellänge 90 m
Kategorie OM1
Material PUR
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes